Image for FPS080VY10236BJ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS080VY10236BJ1

DigiKey Part Number
FPS080VY10236BJ1-ND
Manufacturer
Manufacturer Product Number
FPS080VY10236BJ1
Description
CAP CER 1000PF 7KV R85
Customer Reference
Detailed Description
1000 pF ±10% 7000V (7kV) Ceramic Capacitor R85
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.