
FPS060WF30136BJ1 | |
|---|---|
DigiKey Part Number | FPS060WF30136BJ1-ND |
Manufacturer | |
Manufacturer Product Number | FPS060WF30136BJ1 |
Description | CAP CER 300PF 12KV R85 AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 12000V (12kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 2.441" Dia x 1.063" W (62.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 224,44600 € | 1.122,23 € |
| Unit Price without VAT: | 224,44600 € |
|---|---|
| Unit Price with VAT: | 267,09074 € |

