250 pF ±10% 12000V (12kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS060WF25136BJ1

DigiKey Part Number
FPS060WF25136BJ1-ND
Manufacturer
Manufacturer Product Number
FPS060WF25136BJ1
Description
CAP CER 250PF 12KV R85 AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 pF ±10% 12000V (12kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can - Screw Terminals
Tolerance
±10%
Size / Dimension
2.441" Dia x 1.142" W (62.00mm x 29.00mm)
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
1305,27000 €305,27 €
Manufacturers Standard Package
Unit Price without VAT:305,27000 €
Unit Price with VAT:363,27130 €