50 pF ±10% 5000V (5kV) Ceramic Capacitor R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPD050BE50036BF1

DigiKey Part Number
FPD050BE50036BF1-ND
Manufacturer
Manufacturer Product Number
FPD050BE50036BF1
Description
CAP CER 50PF 5KV R7
Customer Reference
Detailed Description
50 pF ±10% 5000V (5kV) Ceramic Capacitor R7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-
Features
-
Ratings
-
Applications
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.