
DBF50180WV10238BJ2 | |
|---|---|
DigiKey Part Number | DBF50180WV10238BJ2-ND |
Manufacturer | |
Manufacturer Product Number | DBF50180WV10238BJ2 |
Description | CAP FEEDTHRU 1000PF 30KV AXIAL |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 30000V (30kV) 87 A Axial - Threaded Terminals |
Category | Voltage - Rated 30000V (30kV) |
Manufacturer Vishay | Current 87 A |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Bolt Mount |
Part Status Obsolete | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 3.780" Dia x 7.087" L (96.01mm x 180.00mm) |
Capacitance 1000 pF | Thread Size M10 |
Tolerance ±20% |

