
DBF50118WP30238BK2 | |
|---|---|
DigiKey Part Number | DBF50118WP30238BK2-ND |
Manufacturer | |
Manufacturer Product Number | DBF50118WP30238BK2 |
Description | CAP FEEDTHRU 20% |
Customer Reference | |
Detailed Description | Feed Through Capacitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Tolerance | ±20% | |
Voltage - Rated | - | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - | |
Thread Size | - |

