
DB045155WJ27238BK1 | |
|---|---|
DigiKey Part Number | DB045155WJ27238BK1-ND |
Manufacturer | |
Manufacturer Product Number | DB045155WJ27238BK1 |
Description | CAP FEEDTHRU 2700PF 14KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Feed Through Capacitor 14000V (14kV) 25 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 14000V (14kV) |
Manufacturer Vishay | Current 25 A |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Bolt Mount |
Part Status Active | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 2.560" Dia x 6.102" L (65.02mm x 155.00mm) |
Capacitance 2700 pF | Thread Size M8 |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.702,41000 € | 3.404,82 € |
| Unit Price without VAT: | 1.702,41000 € |
|---|---|
| Unit Price with VAT: | 2.025,86790 € |

