
DB045120WE60138BH1 | |
|---|---|
DigiKey Part Number | DB045120WE60138BH1-ND |
Manufacturer | |
Manufacturer Product Number | DB045120WE60138BH1 |
Description | CAP FEEDTHRU 600PF 11KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 pF Feed Through Capacitor 11000V (11kV) 50 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 11000V (11kV) |
Manufacturer Vishay | Current 50 A |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Bolt Mount |
Part Status Active | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 2.560" Dia x 4.724" L (65.02mm x 120.00mm) |
Capacitance 600 pF | Thread Size M10 |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.370,34000 € | 2.740,68 € |
| Unit Price without VAT: | 1.370,34000 € |
|---|---|
| Unit Price with VAT: | 1.630,70460 € |

