
DB045120WE50138BH1 | |
|---|---|
DigiKey Part Number | DB045120WE50138BH1-ND |
Manufacturer | |
Manufacturer Product Number | DB045120WE50138BH1 |
Description | CAP FEEDTHRU 500PF 11KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 pF Feed Through Capacitor 11000V (11kV) 50 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 500 pF | |
Tolerance | ±20% | |
Voltage - Rated | 11000V (11kV) | |
Current | 50 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.560" Dia x 4.724" L (65.02mm x 120.00mm) | |
Height (Max) | - | |
Thread Size | M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.370,34000 € | 2.740,68 € |
| Unit Price without VAT: | 1.370,34000 € |
|---|---|
| Unit Price with VAT: | 1.630,70460 € |

