
DB045120WE10236BJ1 | |
|---|---|
DigiKey Part Number | DB045120WE10236BJ1-ND |
Manufacturer | |
Manufacturer Product Number | DB045120WE10236BJ1 |
Description | CAP FEEDTHRU 1000PF 11KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 11000V (11kV) 50 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | ±10% | |
Voltage - Rated | 11000V (11kV) | |
Current | 50 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.560" Dia x 4.724" L (65.02mm x 120.00mm) | |
Height (Max) | - | |
Thread Size | M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.526,95500 € | 3.053,91 € |
| Unit Price without VAT: | 1.526,95500 € |
|---|---|
| Unit Price with VAT: | 1.817,07645 € |

