
DB045120BH80136BH1 | |
|---|---|
DigiKey Part Number | DB045120BH80136BH1-ND |
Manufacturer | |
Manufacturer Product Number | DB045120BH80136BH1 |
Description | CAP FEEDTHRU 800PF 10KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 pF Feed Through Capacitor 10000V (10kV) 50 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 10000V (10kV) |
Manufacturer Vishay | Current 50 A |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Bolt Mount |
Part Status Active | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 2.560" Dia x 4.724" L (65.02mm x 120.00mm) |
Capacitance 800 pF | Thread Size M10 |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.497,27000 € | 2.994,54 € |
| Unit Price without VAT: | 1.497,27000 € |
|---|---|
| Unit Price with VAT: | 1.781,75130 € |

