4700 pF Feed Through Capacitor 10000V (10kV) 50 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB045120BH47236BK1

DigiKey Part Number
DB045120BH47236BK1-ND
Manufacturer
Manufacturer Product Number
DB045120BH47236BK1
Description
CAP FEEDTHRU 4700PF 10KV AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 10000V (10kV) 50 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
10000V (10kV)
Manufacturer
Vishay
Current
50 A
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Bolt Mount
Part Status
Active
Package / Case
Axial - Threaded Terminals
Type
Feed Through
Size / Dimension
2.560" Dia x 4.724" L (65.02mm x 120.00mm)
Capacitance
4700 pF
Thread Size
M10
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.827,51500 €3.655,03 €
Unit Price without VAT:1.827,51500 €
Unit Price with VAT:2.174,74285 €