



CMB02070X4708JB200 | |
|---|---|
DigiKey Part Number | 749-1395-2-ND - Tape & Reel (TR) 749-1395-1-ND - Cut Tape (CT) 749-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X4708JB200 |
Description | RES 4.7 OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X4708JB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35140 € | 17,57 € |
| 100 | 0,31520 € | 31,52 € |
| 250 | 0,27544 € | 68,86 € |
| 500 | 0,25060 € | 125,30 € |
| 1.000 | 0,22946 € | 229,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21151 € | 423,02 € |
| 4.000 | 0,19625 € | 785,00 € |
| 6.000 | 0,18841 € | 1.130,46 € |
| 10.000 | 0,17954 € | 1.795,40 € |
| 14.000 | 0,17426 € | 2.439,64 € |
| 20.000 | 0,16910 € | 3.382,00 € |
| 24.000 | 0,16663 € | 3.999,12 € |
| 48.000 | 0,16056 € | 7.706,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


