



CMA02040X1009GB300 | |
|---|---|
DigiKey Part Number | CMA-10TR-ND - Tape & Reel (TR) CMA-10CT-ND - Cut Tape (CT) CMA-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1009GB300 |
Description | RES SMD 10 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1009GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,11534 € | 115,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10054 € | 301,62 € |
| 6.000 | 0,09298 € | 557,88 € |
| 9.000 | 0,08910 € | 801,90 € |
| 15.000 | 0,08472 € | 1.270,80 € |
| 21.000 | 0,08210 € | 1.724,10 € |
| 30.000 | 0,07955 € | 2.386,50 € |
| 36.000 | 0,07832 € | 2.819,52 € |
| 72.000 | 0,07412 € | 5.336,64 € |
| 75.000 | 0,07389 € | 5.541,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

