
CCF554K75FKE36 | |
|---|---|
DigiKey Part Number | 749-2078-2-ND - Tape & Reel (TR) 749-2078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF554K75FKE36 |
Description | RES 4.75 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06590 € | 6,59 € |
| 250 | 0,05652 € | 14,13 € |
| 500 | 0,05064 € | 25,32 € |
| 1.000 | 0,04562 € | 45,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03671 € | 183,55 € |
| 10.000 | 0,03379 € | 337,90 € |
| 15.000 | 0,03229 € | 484,35 € |
| 25.000 | 0,03059 € | 764,75 € |
| 35.000 | 0,02958 € | 1.035,30 € |
| 50.000 | 0,02859 € | 1.429,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

