2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF552K00FKE36

DigiKey Part Number
749-2074-2-ND - Tape & Reel (TR)
749-2074-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF552K00FKE36
Description
RES 2 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CCF552K00FKE36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
250,08520 €2,13 €
500,07540 €3,77 €
1000,06670 €6,67 €
2500,05720 €14,30 €
5000,05128 €25,64 €
1.0000,04620 €46,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03717 €185,85 €
10.0000,03421 €342,10 €
15.0000,03269 €490,35 €
25.0000,03098 €774,50 €
35.0000,02995 €1.048,25 €
50.0000,02895 €1.447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €