
BZX84C15-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C15-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C15-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C15-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-HE3_A-08 |
Description | DIODE ZENER 15V 300MW SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14220 € | 14,22 € |
| 500 | 0,08888 € | 44,44 € |
| 1.000 | 0,06517 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05300 € | 159,00 € |
| 6.000 | 0,04767 € | 286,02 € |
| 9.000 | 0,04495 € | 404,55 € |
| 15.000 | 0,04189 € | 628,35 € |
| 21.000 | 0,04008 € | 841,68 € |
| 30.000 | 0,03832 € | 1.149,60 € |
| 75.000 | 0,03445 € | 2.583,75 € |
| 150.000 | 0,03207 € | 4.810,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



