
BS030033BJ20136AL2 | |
|---|---|
DigiKey Part Number | BS030033BJ20136AL2-ND |
Manufacturer | |
Manufacturer Product Number | BS030033BJ20136AL2 |
Description | CAP CER 200PF 15KV AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 15000V (15kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 1.181" Dia x 1.890" L (30.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 275,61500 € | 551,23 € |
| Unit Price without VAT: | 275,61500 € |
|---|---|
| Unit Price with VAT: | 327,98185 € |

