
BS025016WC40036BJ1 | |
|---|---|
DigiKey Part Number | BS025016WC40036BJ1-ND |
Manufacturer | |
Manufacturer Product Number | BS025016WC40036BJ1 |
Description | CAP CER 40PF 9KV AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 pF ±10% 9000V (9kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 0.984" Dia x 1.378" L (25.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,70000 € | 255,40 € |
| Unit Price without VAT: | 127,70000 € |
|---|---|
| Unit Price with VAT: | 151,96300 € |

