
BS020016VZ10238AV1 | |
|---|---|
DigiKey Part Number | BS020016VZ10238AV1-ND |
Manufacturer | |
Manufacturer Product Number | BS020016VZ10238AV1 |
Description | CAP CER 1000PF 7.5KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 7500V (7.5kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 0.787" Dia x 0.890" L (20.00mm x 22.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 149,70600 € | 2.994,12 € |
| Unit Price without VAT: | 149,70600 € |
|---|---|
| Unit Price with VAT: | 178,15014 € |

