
BF016010BE92012BF1 | |
|---|---|
DigiKey Part Number | BF016010BE92012BF1-ND |
Manufacturer | |
Manufacturer Product Number | BF016010BE92012BF1 |
Description | CAP CER 2PF 5KV R7 AXIAL |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 5000V (5kV) Ceramic Capacitor R7 Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | BF016010BE92012BF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can | |
Size / Dimension | 0.630" Dia x 0.394" W (16.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |

