12 pF ±5% 5000V (5kV) Ceramic Capacitor R42 Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF016010BE12033BH1

DigiKey Part Number
BF016010BE12033BH1-ND
Manufacturer
Manufacturer Product Number
BF016010BE12033BH1
Description
CAP CER 12PF 5KV R42 AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 pF ±5% 5000V (5kV) Ceramic Capacitor R42 Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
BF016010BE12033BH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial, Can
Size / Dimension
0.630" Dia x 0.394" W (16.00mm x 10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2166,62000 €333,24 €
Unit Price without VAT:166,62000 €
Unit Price with VAT:198,27780 €