5 pF ±0.25pF 7500V (7.5kV) Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB000050VZ95012AC1

DigiKey Part Number
BB000050VZ95012AC1-ND
Manufacturer
Manufacturer Product Number
BB000050VZ95012AC1
Description
CAP CER 5PF 7.5KV
Customer Reference
Detailed Description
5 pF ±0.25pF 7500V (7.5kV) Ceramic Capacitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.