


BAV19W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV19W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV19W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV19W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-HE3_A-08 |
Description | DIODE STANDARD 100V 300MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOD-123 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,11744 € | 58,72 € |
| 1.000 | 0,10459 € | 104,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08823 € | 264,69 € |
| 6.000 | 0,07998 € | 479,88 € |
| 9.000 | 0,07577 € | 681,93 € |
| 15.000 | 0,07104 € | 1.065,60 € |
| 21.000 | 0,06824 € | 1.433,04 € |
| 30.000 | 0,06551 € | 1.965,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

