
BAS70-06-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS70-06-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS70-06-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS70-06-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-HE3_A-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| 2.000 | 0,05809 € | 116,18 € |
| 5.000 | 0,05033 € | 251,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04553 € | 455,30 € |
| 20.000 | 0,04148 € | 829,60 € |
| 30.000 | 0,03942 € | 1.182,60 € |
| 50.000 | 0,03711 € | 1.855,50 € |
| 70.000 | 0,03573 € | 2.501,10 € |
| 100.000 | 0,03440 € | 3.440,00 € |
| 250.000 | 0,03239 € | 8.097,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

