


ACASN1002S1002P1AT | |
|---|---|
DigiKey Part Number | 749-1046-2-ND - Tape & Reel (TR) 749-1046-1-ND - Cut Tape (CT) 749-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1002S1002P1AT |
Description | RES ARRAY 2 RES 10K OHM 0606 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | ACASN1002S1002P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,23828 € | 59,57 € |
| 500 | 0,21648 € | 108,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19793 € | 197,93 € |
| 2.000 | 0,18216 € | 364,32 € |
| 3.000 | 0,17406 € | 522,18 € |
| 5.000 | 0,16490 € | 824,50 € |
| 7.000 | 0,15944 € | 1.116,08 € |
| 10.000 | 0,15410 € | 1.541,00 € |
| 12.000 | 0,15154 € | 1.818,48 € |
| 24.000 | 0,14276 € | 3.426,24 € |
| 25.000 | 0,14229 € | 3.557,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







