


ACASN1001U1001P1AT | |
|---|---|
DigiKey Part Number | 749-1773-2-ND - Tape & Reel (TR) 749-1773-1-ND - Cut Tape (CT) 749-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1001U1001P1AT |
Description | ACAS 0606 1K0 U 1K0 AT P1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | ACASN1001U1001P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,89720 € | 22,43 € |
| 50 | 0,80620 € | 40,31 € |
| 100 | 0,72870 € | 72,87 € |
| 250 | 0,64392 € | 160,98 € |
| 500 | 0,59082 € | 295,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54574 € | 545,74 € |
| 2.000 | 0,50742 € | 1.014,84 € |
| 3.000 | 0,48774 € | 1.463,22 € |
| 5.000 | 0,46548 € | 2.327,40 € |
| 7.000 | 0,45222 € | 3.165,54 € |
| 10.000 | 0,43926 € | 4.392,60 € |
| 12.000 | 0,43305 € | 5.196,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











