4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
TMUX1574PWR

TMUX1112PWR

DigiKey Part Number
296-TMUX1112PWRTR-ND - Tape & Reel (TR)
296-TMUX1112PWRCT-ND - Cut Tape (CT)
296-TMUX1112PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1112PWR
Description
IC SWITCH SPST X 4 4OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1112PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
300MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
7pF, 10pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,88400 €18,84 €
251,72520 €43,13 €
1001,55050 €155,05 €
2501,48396 €370,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34144 €2.682,88 €
4.0001,31343 €5.253,72 €
6.0001,29940 €7.796,40 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €