


ACASN1000S1000P1AT | |
|---|---|
DigiKey Part Number | 749-1041-2-ND - Tape & Reel (TR) 749-1041-1-ND - Cut Tape (CT) 749-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1000S1000P1AT |
Description | RES ARRAY 2 RES 100 OHM 0606 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100 | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 0606, Convex |
Number of Resistors 2 | Supplier Device Package 0606 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,27110 € | 27,11 € |
| 250 | 0,23652 € | 59,13 € |
| 500 | 0,21486 € | 107,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19645 € | 196,45 € |
| 2.000 | 0,18080 € | 361,60 € |
| 3.000 | 0,17276 € | 518,28 € |
| 5.000 | 0,16367 € | 818,35 € |
| 7.000 | 0,15825 € | 1.107,75 € |
| 10.000 | 0,15295 € | 1.529,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |







