50k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA5002S5002P1AT

DigiKey Part Number
749-1040-2-ND - Tape & Reel (TR)
749-1040-1-ND - Cut Tape (CT)
749-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA5002S5002P1AT
Description
RES ARRAY 4 RES 50K OHM 1206
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
50k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA5002S5002P1AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
125mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Grade
Automotive
Circuit Type
Isolated
Qualification
AEC-Q200
Resistance (Ohms)
50k
Applications
Voltage Divider (TCR Matched)
Tolerance
±0.1%
Mounting Type
Surface Mount
Number of Resistors
4
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistor Matching Ratio
±0.05%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor-Ratio-Drift
±15ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,64300 €6,43 €
250,55040 €13,76 €
500,49240 €24,62 €
1000,44310 €44,31 €
2500,38904 €97,26 €
5000,35520 €177,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32640 €326,40 €
2.0000,30196 €603,92 €
3.0000,28940 €868,20 €
5.0000,27519 €1.375,95 €
7.0000,26672 €1.867,04 €
10.0000,25845 €2.584,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €