


ACASA4702S4702P100 | |
|---|---|
DigiKey Part Number | 749-1037-2-ND - Tape & Reel (TR) 749-1037-1-ND - Cut Tape (CT) 749-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA4702S4702P100 |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA4702S4702P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,44870 € | 44,87 € |
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,35966 € | 179,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33051 € | 330,51 € |
| 2.000 | 0,30576 € | 611,52 € |
| 3.000 | 0,29304 € | 879,12 € |
| 5.000 | 0,27865 € | 1.393,25 € |
| 7.000 | 0,27008 € | 1.890,56 € |
| 10.000 | 0,26171 € | 2.617,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

