


ACASA2002E2002P1AT | |
|---|---|
DigiKey Part Number | ACASA-20K/20K-EATTR-ND - Tape & Reel (TR) ACASA-20K/20K-EATCT-ND - Cut Tape (CT) ACASA-20K/20K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002E2002P1AT |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002E2002P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Not For New Designs | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 20k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.25% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±7.5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,13400 € | 53,35 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,76330 € | 176,33 € |
| 250 | 1,57672 € | 394,18 € |
| 500 | 1,46006 € | 730,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36095 € | 1.360,95 € |
| 2.000 | 1,27679 € | 2.553,58 € |
| 3.000 | 1,23356 € | 3.700,68 € |
| 5.000 | 1,18467 € | 5.923,35 € |
| 7.000 | 1,16861 € | 8.180,27 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

