


ACASA200222002P100 | |
|---|---|
DigiKey Part Number | ACASA-20K/20K-2TR-ND - Tape & Reel (TR) ACASA-20K/20K-2CT-ND - Cut Tape (CT) ACASA-20K/20K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA200222002P100 |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA200222002P100 Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 20k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±0.5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| 500 | 0,32020 € | 160,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29395 € | 293,95 € |
| 2.000 | 0,27164 € | 543,28 € |
| 3.000 | 0,26018 € | 780,54 € |
| 5.000 | 0,24722 € | 1.236,10 € |
| 7.000 | 0,23949 € | 1.676,43 € |
| 10.000 | 0,23195 € | 2.319,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

