2k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA200122001P100

DigiKey Part Number
ACASA-2.0K/2.0K-2TR-ND - Tape & Reel (TR)
ACASA-2.0K/2.0K-2CT-ND - Cut Tape (CT)
ACASA-2.0K/2.0K-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA200122001P100
Description
RES ARRAY 4 RES 2K OHM 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA200122001P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,59000 €5,90 €
250,50480 €12,62 €
500,45120 €22,56 €
1000,40550 €40,55 €
2500,35548 €88,87 €
5000,32424 €162,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29765 €297,65 €
2.0000,27506 €550,12 €
3.0000,26346 €790,38 €
5.0000,25033 €1.251,65 €
7.0000,24251 €1.697,57 €
10.0000,23487 €2.348,70 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €