

ACASA1003E1003P100 | |
---|---|
DigiKey Part Number | ACASA-100K/100K-ETR-ND - Tape & Reel (TR) ACASA-100K/100K-ECT-ND - Cut Tape (CT) ACASA-100K/100K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1003E1003P100 |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Customer Reference | |
Detailed Description | 100k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1003E1003P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,67000 € | 3,67 € |
10 | 2,47600 € | 24,76 € |
25 | 2,15360 € | 53,84 € |
50 | 1,95140 € | 97,57 € |
100 | 1,77970 € | 177,97 € |
250 | 1,59140 € | 397,85 € |
500 | 1,47364 € | 736,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,37360 € | 1.373,60 € |
2.000 | 1,28866 € | 2.577,32 € |
3.000 | 1,24503 € | 3.735,09 € |
5.000 | 1,19569 € | 5.978,45 € |
7.000 | 1,17948 € | 8.256,36 € |
Unit Price without VAT: | 3,67000 € |
---|---|
Unit Price with VAT: | 4,36730 € |