


ACASA1002E3002P100 | |
|---|---|
DigiKey Part Number | ACASA-10K/30K-ETR-ND - Tape & Reel (TR) ACASA-10K/30K-ECT-ND - Cut Tape (CT) ACASA-10K/30K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002E3002P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Customer Reference | |
Detailed Description | 10k, 30k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1002E3002P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 30k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,16080 € | 54,02 € |
| 50 | 1,95780 € | 97,89 € |
| 100 | 1,78550 € | 178,55 € |
| 250 | 1,59660 € | 399,15 € |
| 500 | 1,47844 € | 739,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37809 € | 1.378,09 € |
| 2.000 | 1,29286 € | 2.585,72 € |
| 3.000 | 1,24909 € | 3.747,27 € |
| 5.000 | 1,19959 € | 5.997,95 € |
| 7.000 | 1,18333 € | 8.283,31 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

