10k, 20k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k, 20k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA100222002P100

DigiKey Part Number
ACASA-10K/20K-2TR-ND - Tape & Reel (TR)
ACASA-10K/20K-2CT-ND - Cut Tape (CT)
ACASA-10K/20K-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA100222002P100
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
10k, 20k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA100222002P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
100mW
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k, 20k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±0.5%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,58300 €5,83 €
250,49840 €12,46 €
500,44560 €22,28 €
1000,40050 €40,05 €
2500,35108 €87,77 €
5000,32020 €160,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29395 €293,95 €
2.0000,27164 €543,28 €
3.0000,26018 €780,54 €
5.0000,24722 €1.236,10 €
7.0000,23949 €1.676,43 €
10.0000,23195 €2.319,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €