


ACASA1001S3001P1AT | |
|---|---|
DigiKey Part Number | 749-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACASA1001S3001P1AT |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1k, 3k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S3001P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 1k, 3k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26074 € | 260,74 € |
| Unit Price without VAT: | 0,26074 € |
|---|---|
| Unit Price with VAT: | 0,31028 € |

