47 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC10000004709JAB00

DigiKey Part Number
749-AC10000004709JAB00CT-ND - Cut Tape (CT)
749-AC10000004709JAB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC10000004709JAB00
Description
RES 47 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.732" L (8.00mm x 44.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,50400 €15,04 €
251,30040 €32,51 €
501,17260 €58,63 €
1001,06400 €106,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,94484 €236,21 €
5000,87028 €435,14 €
7500,83199 €623,99 €
1.2500,78866 €985,83 €
1.7500,76284 €1.334,97 €
2.5000,73762 €1.844,05 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €