
AC10000001209JAB00 | |
|---|---|
DigiKey Part Number | 749-AC10000001209JAB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC10000001209JAB00 |
Description | RES 12 OHM 10W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.732" L (8.00mm x 44.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67982 € | 679,82 € |
| Unit Price without VAT: | 0,67982 € |
|---|---|
| Unit Price with VAT: | 0,80899 € |

