


AC07000005008JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000005008JAC00CT-ND - Cut Tape (CT) 749-AC07000005008JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000005008JAC00 |
Description | RES 5 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC07000005008JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 0,95600 € | 23,90 € |
| 50 | 0,85940 € | 42,97 € |
| 100 | 0,77750 € | 77,75 € |
| 250 | 0,68760 € | 171,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63140 € | 315,70 € |
| 1.000 | 0,58363 € | 583,63 € |
| 1.500 | 0,55911 € | 838,66 € |
| 2.500 | 0,53135 € | 1.328,38 € |
| 3.500 | 0,51481 € | 1.801,84 € |
| 5.000 | 0,49866 € | 2.493,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

