500 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000005007JAC00

DigiKey Part Number
749-AC07000005007JAC00CT-ND - Cut Tape (CT)
749-AC07000005007JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000005007JAC00
Description
RES 0.5 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,11000 €11,10 €
250,95600 €23,90 €
500,85940 €42,97 €
1000,77750 €77,75 €
2500,68760 €171,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,63140 €315,70 €
1.0000,58363 €583,63 €
1.5000,55911 €838,66 €
2.5000,53135 €1.328,38 €
3.5000,51481 €1.801,84 €
5.0000,49866 €2.493,30 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €