4.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000004701JAC00

DigiKey Part Number
749-AC07000004701JAC00CT-ND - Cut Tape (CT)
749-AC07000004701JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000004701JAC00
Description
RES 4.7K OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC07000004701JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92000 €9,20 €
250,79040 €19,76 €
500,70940 €35,47 €
1000,64050 €64,05 €
2500,56504 €141,26 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,51782 €258,91 €
1.0000,47768 €477,68 €
1.5000,45707 €685,61 €
2.5000,43374 €1.084,35 €
3.5000,41985 €1.469,47 €
5.0000,40627 €2.031,35 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €