


AC07000003609JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000003609JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000003609JAC00 |
Description | RES 36 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39354 € | 393,54 € |
| Unit Price without VAT: | 0,39354 € |
|---|---|
| Unit Price with VAT: | 0,46831 € |

