22 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000002209JAC00

DigiKey Part Number
749-AC07000002209JAC00CT-ND - Cut Tape (CT)
749-AC07000002209JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000002209JAC00
Description
RES 22 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,93100 €9,31 €
250,80040 €20,01 €
500,71820 €35,91 €
1000,64850 €64,85 €
2500,57216 €143,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,52432 €262,16 €
1.0000,48369 €483,69 €
1.5000,46282 €694,23 €
2.5000,43920 €1.098,00 €
3.5000,42514 €1.487,99 €
5.0000,41139 €2.056,95 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €