


AC07000002200JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000002200JAC00CT-ND - Cut Tape (CT) 749-AC07000002200JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000002200JAC00 |
Description | RES 220 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,71820 € | 35,91 € |
| 100 | 0,64850 € | 64,85 € |
| 250 | 0,57216 € | 143,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52432 € | 262,16 € |
| 1.000 | 0,48369 € | 483,69 € |
| 1.500 | 0,46282 € | 694,23 € |
| 2.500 | 0,43920 € | 1.098,00 € |
| 3.500 | 0,42514 € | 1.487,99 € |
| 5.000 | 0,41139 € | 2.056,95 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

