


AC07000001002JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000001002JAC00CT-ND - Cut Tape (CT) 749-AC07000001002JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000001002JAC00 |
Description | RES 10K OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC07000001002JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,03640 € | 50,91 € |
| 50 | 1,84440 € | 92,22 € |
| 100 | 1,68130 € | 168,13 € |
| 250 | 1,50244 € | 375,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39058 € | 695,29 € |
| 1.000 | 1,29557 € | 1.295,57 € |
| 1.500 | 1,24677 € | 1.870,15 € |
| 2.500 | 1,19159 € | 2.978,97 € |
| 3.500 | 1,15869 € | 4.055,41 € |
| 5.000 | 1,12657 € | 5.632,85 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

