150 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC05AT0001500JAC00

DigiKey Part Number
749-1829-1-ND - Cut Tape (CT)
749-1829-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05AT0001500JAC00
Description
RES 150 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0001500JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,75100 €7,51 €
250,64440 €16,11 €
500,57720 €28,86 €
1000,52010 €52,01 €
2500,45744 €114,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33130 €165,65 €
1.0000,30418 €304,18 €
1.5000,29025 €435,38 €
2.5000,27450 €686,25 €
3.5000,26511 €927,88 €
5.0000,25594 €1.279,70 €
6.0000,25154 €1.509,24 €
12.0000,23643 €2.837,16 €
12.5000,23562 €2.945,25 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €