


AC05000006801JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000006801JAC00CT-ND - Cut Tape (CT) 749-AC05000006801JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000006801JAC00 |
Description | RES 6.8K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000006801JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91800 € | 19,18 € |
| 25 | 1,66320 € | 41,58 € |
| 50 | 1,50320 € | 75,16 € |
| 100 | 1,36710 € | 136,71 € |
| 250 | 1,21808 € | 304,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12488 € | 562,44 € |
| 1.000 | 1,04570 € | 1.045,70 € |
| 1.500 | 1,01265 € | 1.518,98 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

