ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACxx Series
PPCxD,PPCxW Series

AC05000005609JAC00

DigiKey Part Number
749-AC05000005609JAC00CT-ND - Cut Tape (CT)
749-AC05000005609JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000005609JAC00
Description
RES 56 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000005609JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,69400 €6,94 €
250,59440 €14,86 €
500,53200 €26,60 €
1000,47900 €47,90 €
2500,42088 €105,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38446 €192,23 €
1.0000,35355 €353,55 €
1.5000,33766 €506,49 €
2.5000,31969 €799,22 €
3.5000,30897 €1.081,39 €
5.0000,29851 €1.492,55 €
6.0000,29349 €1.760,94 €
12.0000,27627 €3.315,24 €
12.5000,27534 €3.441,75 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €